
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10982 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,28000 Kč | 418,28 Kč |
| 3 | 390,49333 Kč | 1 171,48 Kč |
| 5 | 373,30200 Kč | 1 866,51 Kč |
| 10 | 354,00500 Kč | 3 540,05 Kč |
| 25 | 332,54960 Kč | 8 313,74 Kč |
| 50 | 315,38160 Kč | 15 769,08 Kč |
| 100 | 300,36380 Kč | 30 036,38 Kč |
| 250 | 281,05404 Kč | 70 263,51 Kč |
| 500 | 278,90846 Kč | 139 454,23 Kč |
| Unit Price without VAT: | 418,28000 Kč |
|---|---|
| Unit Price with VAT: | 506,11880 Kč |









