20 AWG Hook-Up Wire Solid White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10982-20-1-2000-002-1-TD

DigiKey Part Number
1175-2667-25-ND
Manufacturer
Manufacturer Product Number
10982-20-1-2000-002-1-TD
Description
HOOK-UP SOLID 20AWG 300V WHT 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 10982
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
294,07000 Kč188,14 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč
Alternate Color
HOOK-UP SOLID 20AWG 300V RED 25'
In-Stock: 9
Unit Price: 261,64000 Kč
HOOK-UP SOLID 20AWG 300V GRN 25'
In-Stock: 13
Unit Price: 115,28000 Kč
HOOK-UP SOLID 20AWG 300V BLK 25'
In-Stock: 1
Unit Price: 115,28000 Kč
Alternate Length
HOOK-UP SOLID 20AWG WHITE
In-Stock: 4000
Unit Price: 3,24346 Kč
HOOK-UP SOLID 20AWG WHT 100'
In-Stock: 3
Unit Price: 360,75000 Kč
HOOK-UP SOLID 20AWG 300V WHT 5'
In-Stock: 0
Unit Price: 25,83000 Kč
HOOK-UP SOLID 20AWG 300V WHT 10'
In-Stock: 2
Unit Price: 42,00000 Kč
HOOK-UP SOLID 20AWG 300V WHT 50'
In-Stock: 0
Unit Price: 218,80000 Kč