30 AWG Hook-Up Wire 7/0.0039" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-008-1-TS

DigiKey Part Number
CN386A-100-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-008-1-TS
Description
HOOK-UP STRND 30AWG ORN 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1301,74000 Kč301,74 Kč
2287,46500 Kč574,93 Kč
3279,27333 Kč837,82 Kč
5269,36200 Kč1 346,81 Kč
7262,98429 Kč1 840,89 Kč
Manufacturers Standard Package
Unit Price without VAT:301,74000 Kč
Unit Price with VAT:365,10540 Kč
Alternate Color
HOOK-UP STRND 30AWG BLK 100'
In-Stock: 10
Unit Price: 313,92000 Kč
HOOK-UP STRND 30AWG WHT 100'
In-Stock: 2
Unit Price: 301,74000 Kč
HOOK-UP STRND 30AWG YEL 100'
In-Stock: 9
Unit Price: 417,02000 Kč
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: 301,74000 Kč
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 0
Unit Price: 417,02000 Kč
Alternate Length
HOOK-UP STRND 30AWG ORANGE
In-Stock: 2970
Unit Price: 13,65000 Kč
HOOK-UP STRND 30AWG 300V ORN 25'
In-Stock: 1
Unit Price: 116,54000 Kč
HOOK-UP STRND 30AWG 300V ORN 50'
In-Stock: 2
Unit Price: 204,52000 Kč