USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1010-BE-00500

DigiKey Part Number
1175-1065-ND
Manufacturer
Manufacturer Product Number
102-1010-BE-00500
Description
CBL USB2.0 A RCPT-A PLUG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge, Extension Cable
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1209,14000 Kč209,14 Kč
10177,68500 Kč1 776,85 Kč
25166,55600 Kč4 163,90 Kč
50158,60200 Kč7 930,10 Kč
100151,03020 Kč15 103,02 Kč
250141,57860 Kč35 394,65 Kč
500134,82606 Kč67 413,03 Kč
1 000128,39857 Kč128 398,57 Kč
Unit Price without VAT:209,14000 Kč
Unit Price with VAT:253,05940 Kč
Alternate Color
CBL USB2.0 A RCPT-A PLUG 16.4'
In-Stock: 279
Unit Price: 209,14000 Kč
Alternate Length
CBL USB2.0 A RCPT TO A PLUG 5.9'
In-Stock: 0
Unit Price: 107,30000 Kč
CBL USB2.0 A RCPT TO A PLG 9.84'
In-Stock: 74
Unit Price: 172,81000 Kč