
102-1010-BL-00500 | |
|---|---|
DigiKey Part Number | 1175-1068-ND |
Manufacturer | |
Manufacturer Product Number | 102-1010-BL-00500 |
Description | CBL USB2.0 A RCPT-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 177,68500 Kč | 1 776,85 Kč |
| 25 | 166,55600 Kč | 4 163,90 Kč |
| 50 | 158,60200 Kč | 7 930,10 Kč |
| 100 | 151,03020 Kč | 15 103,02 Kč |
| 250 | 141,57860 Kč | 35 394,65 Kč |
| 500 | 134,82606 Kč | 67 413,03 Kč |
| 1 000 | 128,39857 Kč | 128 398,57 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |




