
102-1010-BL-00180 | |
|---|---|
DigiKey Part Number | 1175-1066-ND |
Manufacturer | |
Manufacturer Product Number | 102-1010-BL-00180 |
Description | CBL USB2.0 A RCPT TO A PLUG 5.9' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 5.90' (1.80m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 30 | 89,16467 Kč | 2 674,94 Kč |
| 50 | 86,00360 Kč | 4 300,18 Kč |
| 100 | 81,89640 Kč | 8 189,64 Kč |
| 250 | 76,77036 Kč | 19 192,59 Kč |
| 500 | 73,10748 Kč | 36 553,74 Kč |
| 1 000 | 69,62034 Kč | 69 620,34 Kč |
| 2 500 | 65,26691 Kč | 163 167,27 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |




