Direct
Direct
Parametric Equivalent

102-1010-BE-00180 | |
|---|---|
DigiKey Part Number | 1175-1063-ND |
Manufacturer | |
Manufacturer Product Number | 102-1010-BE-00180 |
Description | CBL USB2.0 A RCPT TO A PLUG 5.9' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 5.90' (1.80m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 5.90' (1.80m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1010-BL-00180 | CNC Tech | 920 | 1175-1066-ND | 113,39000 Kč | Direct |
| AK669/2-18-BLACK | Assmann WSW Components | 2 897 | AE10611-ND | 98,48000 Kč | Direct |
| AK669/2-18 | Assmann WSW Components | 1 631 | AE10335-ND | 106,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,15200 Kč | 911,52 Kč |
| 30 | 84,33500 Kč | 2 530,05 Kč |
| 50 | 81,34620 Kč | 4 067,31 Kč |
| 100 | 77,46370 Kč | 7 746,37 Kč |
| 250 | 72,61360 Kč | 18 153,40 Kč |
| 500 | 69,14894 Kč | 34 574,47 Kč |
| 1 000 | 68,50598 Kč | 68 505,98 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |






