
102-1010-BE-00300 | |
|---|---|
DigiKey Part Number | 1175-1064-ND |
Manufacturer | |
Manufacturer Product Number | 102-1010-BE-00300 |
Description | CBL USB2.0 A RCPT TO A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,86000 Kč | 1 468,60 Kč |
| 30 | 135,89200 Kč | 4 076,76 Kč |
| 50 | 131,07380 Kč | 6 553,69 Kč |
| 100 | 124,81840 Kč | 12 481,84 Kč |
| 250 | 117,00588 Kč | 29 251,47 Kč |
| 500 | 111,42504 Kč | 55 712,52 Kč |
| 1 000 | 106,11192 Kč | 106 111,92 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |




