HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-22-1-2000-004-1-TS

DigiKey Part Number
1175-1015-22-1-2000-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1015-22-1-2000-004-1-TS
Description
WIRE 22AWG RED STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 729
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
510,77800 Kč53,89 Kč
1010,27200 Kč102,72 Kč
259,62400 Kč240,60 Kč
509,16940 Kč458,47 Kč
1008,73150 Kč873,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč
Alternate Color
WIRE 22AWG WHTE STRAND FEET
In-Stock: 6447
Unit Price: 12,00000 Kč
WIRE 22AWG BLK STRAND FEET
In-Stock: 3473
Unit Price: 12,00000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 1,98175 Kč