
1015-22-1-2000-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-22-1-2000-004-1-TS-ND 1175-1015-22-1-2000-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-22-1-2000-004-1-TS |
Description | WIRE 22AWG RED STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.094" (2.38mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 5 | 10,92800 Kč | 54,64 Kč |
| 10 | 10,40700 Kč | 104,07 Kč |
| 25 | 9,76040 Kč | 244,01 Kč |
| 50 | 9,29320 Kč | 464,66 Kč |
| 100 | 8,84690 Kč | 884,69 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 2,18097 Kč | 4 361,94 Kč |
| 4 000 | 2,07408 Kč | 8 296,32 Kč |
| 6 000 | 2,01360 Kč | 12 081,60 Kč |
| 10 000 | 1,93946 Kč | 19 394,60 Kč |
| 14 000 | 1,89183 Kč | 26 485,62 Kč |
| 20 000 | 1,84239 Kč | 36 847,80 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |



