22 AWG Hook-Up Wire 17/0.0063" White 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-22-1-2000-002-1-TS

DigiKey Part Number
1175-1015-22-1-2000-002-1-TS-ND
1175-1015-22-1-2000-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1015-22-1-2000-002-1-TS
Description
WIRE 22AWG WHTE STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.094" (2.38mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
2000.0' (609.6m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1015
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 362 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
112,30000 Kč12,30 Kč
510,92800 Kč54,64 Kč
1010,40700 Kč104,07 Kč
259,76040 Kč244,01 Kč
509,29320 Kč464,66 Kč
1008,84690 Kč884,69 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
2 0002,18097 Kč4 361,94 Kč
4 0002,07408 Kč8 296,32 Kč
6 0002,01360 Kč12 081,60 Kč
10 0001,93946 Kč19 394,60 Kč
14 0001,89183 Kč26 485,62 Kč
20 0001,84239 Kč36 847,80 Kč
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč
Alternate Color
WIRE 22AWG BLK STRAND FEET
In-Stock: 11052
Unit Price: 12,30000 Kč
WIRE 22AWG RED STRAND FEET
In-Stock: 11063
Unit Price: 12,30000 Kč