HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-22-1-2000-007-1-TS

DigiKey Part Number
1175-1007-22-1-2000-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1007-22-1-2000-007-1-TS
Description
WIRE 22AWG GRN STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 944
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
510,31400 Kč51,57 Kč
109,85100 Kč98,51 Kč
259,23680 Kč230,92 Kč
508,79460 Kč439,73 Kč
1008,37370 Kč837,37 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč
Alternate Color
WIRE 22AWG BLK STRAND FEET
In-Stock: 10144
Unit Price: 11,58000 Kč
WIRE 22AWG WHTE STRAND FEET
In-Stock: 6324
Unit Price: 11,58000 Kč
WIRE 22AWG BLUE STRAND FEET
In-Stock: 3924
Unit Price: 11,58000 Kč
WIRE 22AWG RED STRAND FEET
In-Stock: 13608
Unit Price: 11,58000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 1,73757 Kč