
1007-16-1-2000-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-16-1-2000-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-007-1-TS |
Description | WIRE 16AWG GREEN STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,68200 Kč | 156,82 Kč |
| 25 | 14,70120 Kč | 367,53 Kč |
| 50 | 14,00240 Kč | 700,12 Kč |
| 100 | 13,33100 Kč | 1 333,10 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |









