
1007-16-1-2000-007-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-16-1-2000-007-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-007-1-TD |
Description | WIRE 16AWG GREEN SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 5 | 16,04000 Kč | 80,20 Kč |
| 10 | 15,26100 Kč | 152,61 Kč |
| 25 | 14,32240 Kč | 358,06 Kč |
| 50 | 13,63620 Kč | 681,81 Kč |
| 100 | 12,98360 Kč | 1 298,36 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |













