
1007-22-1-2000-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-22-1-2000-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-22-1-2000-005-1-TS |
Description | WIRE 22AWG BLUE STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 5 | 10,31400 Kč | 51,57 Kč |
| 10 | 9,85100 Kč | 98,51 Kč |
| 25 | 9,23680 Kč | 230,92 Kč |
| 50 | 8,79460 Kč | 439,73 Kč |
| 100 | 8,37370 Kč | 837,37 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |









