
3321-22-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-22-1-0500-010-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-22-1-0500-010-1-TS |
Description | HOOK-UP STRND 22AWG VIO FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Violet 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 5 | 13,26200 Kč | 66,31 Kč |
| 10 | 12,63000 Kč | 126,30 Kč |
| 25 | 11,85520 Kč | 296,38 Kč |
| 50 | 11,28700 Kč | 564,35 Kč |
| 100 | 10,74810 Kč | 1 074,81 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |










