3132-10-1-0100-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-22-1-0500-005-1-TS

DigiKey Part Number
1175-3321-22-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3321-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
513,26200 Kč66,31 Kč
1012,63000 Kč126,30 Kč
2511,85520 Kč296,38 Kč
5011,28700 Kč564,35 Kč
10010,74810 Kč1 074,81 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 3179
Unit Price: 14,74000 Kč
HOOK-UP STRND 22AWG BRN FOOT
In-Stock: 227
Unit Price: 14,74000 Kč
HOOK-UP STRND 22AWG VIO FOOT
In-Stock: 617
Unit Price: 14,74000 Kč
HOOK-UP STRND 22AWG RED FOOT
In-Stock: 3989
Unit Price: 14,74000 Kč
HOOK-UP STRND 22AWG WHT FOOT
In-Stock: 172
Unit Price: 14,74000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 1500
Unit Price: 3,68418 Kč