22 AWG Hook-Up Wire 17/0.0063" Blue 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-22-1-2000-005-1-TS

DigiKey Part Number
1175-1007-22-1-2000-005-1-TS-ND
1175-1007-22-1-2000-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1007-22-1-2000-005-1-TS
Description
WIRE 22AWG BLUE STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
2000.0' (609.6m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
80°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1007
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 230 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
111,68000 Kč11,68 Kč
510,38600 Kč51,93 Kč
109,88600 Kč98,86 Kč
259,27640 Kč231,91 Kč
508,83440 Kč441,72 Kč
1008,41310 Kč841,31 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
2 0001,87387 Kč3 747,74 Kč
4 0001,78216 Kč7 128,64 Kč
6 0001,73031 Kč10 381,86 Kč
10 0001,66673 Kč16 667,30 Kč
14 0001,62590 Kč22 762,60 Kč
20 0001,58349 Kč31 669,80 Kč
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč
Alternate Color
WIRE 22AWG BLK STRAND FEET
In-Stock: 3839
Unit Price: 11,68000 Kč
WIRE 22AWG GRN STRAND FEET
In-Stock: 8326
Unit Price: 11,68000 Kč
WIRE 22AWG WHTE STRAND FEET
In-Stock: 5524
Unit Price: 11,68000 Kč
WIRE 22AWG RED STRAND FEET
In-Stock: 8256
Unit Price: 11,68000 Kč