
1007-22-1-2000-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-22-1-2000-002-1-TS-ND 1175-1007-22-1-2000-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-22-1-2000-002-1-TS |
Description | WIRE 22AWG WHTE STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" White 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.063" (1.60mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 5 | 10,38600 Kč | 51,93 Kč |
| 10 | 9,88600 Kč | 98,86 Kč |
| 25 | 9,27640 Kč | 231,91 Kč |
| 50 | 8,83440 Kč | 441,72 Kč |
| 100 | 8,41310 Kč | 841,31 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 1,87387 Kč | 3 747,74 Kč |
| 4 000 | 1,78216 Kč | 7 128,64 Kč |
| 6 000 | 1,73031 Kč | 10 381,86 Kč |
| 10 000 | 1,66673 Kč | 16 667,30 Kč |
| 14 000 | 1,62590 Kč | 22 762,60 Kč |
| 20 000 | 1,58349 Kč | 31 669,80 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |







