
1007-20-1-2000-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-20-1-2000-004-1-TS-ND 1175-1007-20-1-2000-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-20-1-2000-004-1-TS |
Description | WIRE 20AWG RED STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 5 | 11,51200 Kč | 57,56 Kč |
| 10 | 10,99100 Kč | 109,91 Kč |
| 25 | 10,30280 Kč | 257,57 Kč |
| 50 | 9,81040 Kč | 490,52 Kč |
| 100 | 9,34330 Kč | 934,33 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 2,55532 Kč | 5 110,64 Kč |
| 4 000 | 2,42982 Kč | 9 719,28 Kč |
| 6 000 | 2,35883 Kč | 14 152,98 Kč |
| 10 000 | 2,27179 Kč | 22 717,90 Kč |
| 14 000 | 2,21587 Kč | 31 022,18 Kč |
| 20 000 | 2,15782 Kč | 43 156,40 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |








