18 AWG Hook-Up Wire 34/0.0071" Red 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-18-1-2000-004-1-TS

DigiKey Part Number
1175-1007-18-1-2000-004-1-TS-ND
1175-1007-18-1-2000-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1007-18-1-2000-004-1-TS
Description
WIRE 18AWG RED STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
2000.0' (609.6m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
80°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1007
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 288 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
115,64000 Kč15,64 Kč
513,97400 Kč69,87 Kč
1013,32700 Kč133,27 Kč
2512,49680 Kč312,42 Kč
5011,90020 Kč595,01 Kč
10011,32870 Kč1 132,87 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
2 0003,90301 Kč7 806,02 Kč
4 0003,71040 Kč14 841,60 Kč
6 0003,60136 Kč21 608,16 Kč
10 0003,46767 Kč34 676,70 Kč
14 0003,38179 Kč47 345,06 Kč
20 0003,29258 Kč65 851,60 Kč
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč
Alternate Color
WIRE 18AWG GRN STRAND FEET
In-Stock: 12349
Unit Price: 15,64000 Kč
WIRE 18AWG BLK STRAND FEET
In-Stock: 13061
Unit Price: 15,64000 Kč
WIRE 18AWG BLUE STRAND FEET
In-Stock: 10469
Unit Price: 15,64000 Kč
WIRE 18AWG WHTE STRAND FEET
In-Stock: 14827
Unit Price: 15,64000 Kč