
1007-18-1-2000-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-18-1-2000-002-1-TS-ND 1175-1007-18-1-2000-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-18-1-2000-002-1-TS |
Description | WIRE 18AWG WHTE STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 34/0.0071" | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 5 | 13,97400 Kč | 69,87 Kč |
| 10 | 13,32700 Kč | 133,27 Kč |
| 25 | 12,49680 Kč | 312,42 Kč |
| 50 | 11,90020 Kč | 595,01 Kč |
| 100 | 11,32870 Kč | 1 132,87 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 3,90301 Kč | 7 806,02 Kč |
| 4 000 | 3,71040 Kč | 14 841,60 Kč |
| 6 000 | 3,60136 Kč | 21 608,16 Kč |
| 10 000 | 3,46767 Kč | 34 676,70 Kč |
| 14 000 | 3,38179 Kč | 47 345,06 Kč |
| 20 000 | 3,29258 Kč | 65 851,60 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |





