16 AWG Hook-Up Wire 26/0.0100" Red 300V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-16-1-2000-004-1-TS

DigiKey Part Number
1175-1007-16-1-2000-004-1-TS-ND
1175-1007-16-1-2000-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1007-16-1-2000-004-1-TS
Description
WIRE 16AWG RED STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 300V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.094" (2.38mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
2000.0' (609.6m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
80°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 1007
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 988 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
119,19000 Kč19,19 Kč
517,14400 Kč85,72 Kč
1016,35100 Kč163,51 Kč
2515,33280 Kč383,32 Kč
5014,59880 Kč729,94 Kč
10013,89810 Kč1 389,81 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
2 0005,65633 Kč11 312,66 Kč
4 0005,37571 Kč21 502,84 Kč
6 0005,21687 Kč31 301,22 Kč
10 0005,02215 Kč50 221,50 Kč
14 0004,89704 Kč68 558,56 Kč
20 0004,76709 Kč95 341,80 Kč
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč
Alternate Color
WIRE 16AWG BLK STRAND FEET
In-Stock: 11070
Unit Price: 19,19000 Kč
WIRE 16AWG GREEN STRAND FEET
In-Stock: 12297
Unit Price: 19,19000 Kč
WIRE 16AWG WHTE STRAND FEET
In-Stock: 12285
Unit Price: 19,19000 Kč
WIRE 16AWG BLUE STRAND FEET
In-Stock: 13952
Unit Price: 19,19000 Kč