
1015-18-1-2000-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-18-1-2000-004-1-TS-ND 1175-1015-18-1-2000-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-18-1-2000-004-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 34/0.0071" | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 5 | 14,55800 Kč | 72,79 Kč |
| 10 | 13,86900 Kč | 138,69 Kč |
| 25 | 13,00560 Kč | 325,14 Kč |
| 50 | 12,38400 Kč | 619,20 Kč |
| 100 | 11,78960 Kč | 1 178,96 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 4,22022 Kč | 8 440,44 Kč |
| 4 000 | 4,01166 Kč | 16 046,64 Kč |
| 6 000 | 3,89365 Kč | 23 361,90 Kč |
| 10 000 | 3,74894 Kč | 37 489,40 Kč |
| 14 000 | 3,65597 Kč | 51 183,58 Kč |
| 20 000 | 3,55943 Kč | 71 188,60 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |






