
1015-22-1-2000-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-22-1-2000-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-22-1-2000-002-1-TS |
Description | WIRE 22AWG WHTE STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 5 | 10,77800 Kč | 53,89 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 25 | 9,62400 Kč | 240,60 Kč |
| 50 | 9,16940 Kč | 458,47 Kč |
| 100 | 8,73150 Kč | 873,15 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |





