
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | - | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.276" (7.00mm) | |
Length - Below Head | 0.276" (7.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 25 | 7,64520 Kč | 191,13 Kč |
| 50 | 7,27480 Kč | 363,74 Kč |
| 100 | 6,92760 Kč | 692,76 Kč |
| 250 | 6,49352 Kč | 1 623,38 Kč |
| 500 | 6,18280 Kč | 3 091,40 Kč |
| 1 000 | 5,88747 Kč | 5 887,47 Kč |
| 3 000 | 5,44816 Kč | 16 344,48 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |










