USB 2.0 Cable A Male to Mini B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672M/2-5

DigiKey Part Number
AE1452-ND
Manufacturer
Manufacturer Product Number
AK672M/2-5
Description
CBL USB2.0 A PL-MIN B PL 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 425
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10111,62500 Kč1 116,25 Kč
25104,62880 Kč2 615,72 Kč
5099,63140 Kč4 981,57 Kč
10094,87530 Kč9 487,53 Kč
25088,93492 Kč22 233,73 Kč
50085,51352 Kč42 756,76 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč
Alternate Color
CBL USB2.0 A PL-MIN B PL 16.4'
In-Stock: 82
Unit Price: 106,46000 Kč