
AK672M/2-3 | |
|---|---|
DigiKey Part Number | AE1451-ND |
Manufacturer | |
Manufacturer Product Number | AK672M/2-3 |
Description | CBL USB2.0 A PLG-MIN B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1031-BL-00300 | CNC Tech | 318 | 1175-1102-ND | 128,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 85,25200 Kč | 852,52 Kč |
| 25 | 79,90160 Kč | 1 997,54 Kč |
| 50 | 76,08000 Kč | 3 804,00 Kč |
| 100 | 72,44730 Kč | 7 244,73 Kč |
| 250 | 67,91172 Kč | 16 977,93 Kč |
| 500 | 64,67132 Kč | 32 335,66 Kč |
| 1 000 | 63,66951 Kč | 63 669,51 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |








