USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672/2-3-BLACK

DigiKey Part Number
AE10619-ND
Manufacturer
Manufacturer Product Number
AK672/2-3-BLACK
Description
CBL USB2.0 A PLUG TO B PLG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1030-BE-00300CNC Tech701175-1090-ND5,88000 KčDirect
102-1030-BE-F0300CNC Tech1 0131175-1094-ND8,61000 KčDirect
102-1030-BL-00300CNC Tech1 3211175-1098-ND6,32000 KčParametric Equivalent
In-Stock: 2 133
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
196,98000 Kč96,98 Kč
1082,37900 Kč823,79 Kč
2577,21560 Kč1 930,39 Kč
5073,52820 Kč3 676,41 Kč
10070,01610 Kč7 001,61 Kč
25065,63224 Kč16 408,06 Kč
50062,50060 Kč31 250,30 Kč
1 00061,37523 Kč61 375,23 Kč
Manufacturers Standard Package
Unit Price without VAT:96,98000 Kč
Unit Price with VAT:117,34580 Kč
Alternate Color
CBL USB2.0 A PLUG TO B PLG 9.84'
In-Stock: 5124
Unit Price: 93,02000 Kč
Alternate Length
CBL USB2.0 A PLUG TO B PLG 3.28'
In-Stock: 13210
Unit Price: 63,82000 Kč
CBL USB2.0 A PLUG TO B PLG 6.56'
In-Stock: 16632
Unit Price: 84,05000 Kč
CBL USB2.0 A PLUG TO B PLG 16.4'
In-Stock: 824
Unit Price: 151,41000 Kč