
CP30111 | |
|---|---|
DigiKey Part Number | 4654-CP30111-ND |
Manufacturer | |
Manufacturer Product Number | CP30111 |
Description | XLR USB B FEMALE-USB A FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30111 Models |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,69000 Kč | 216,69 Kč |
| 10 | 184,13300 Kč | 1 841,33 Kč |
| 25 | 172,59160 Kč | 4 314,79 Kč |
| 50 | 164,34560 Kč | 8 217,28 Kč |
| 100 | 156,50180 Kč | 15 650,18 Kč |
| 250 | 146,70844 Kč | 36 677,11 Kč |
| 500 | 139,71224 Kč | 69 856,12 Kč |
| 1 000 | 133,05162 Kč | 133 051,62 Kč |
| Unit Price without VAT: | 216,69000 Kč |
|---|---|
| Unit Price with VAT: | 262,19490 Kč |







