
1590ZGRP263PL | |
|---|---|
DigiKey Part Number | HM3861-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP263PL |
Description | PANEL INNER STEEL 23X9.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 23.031" L x 9.213" W (584.99mm x 234.01mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP263PL Models |
Category | For Use With/Related Products 1590ZGRP263 |
Manufacturer Hammond Manufacturing | Size / Dimension 23.031" L x 9.213" W (584.99mm x 234.01mm) |
Series | Color Unpainted |
Packaging Bag | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,45000 Kč | 693,45 Kč |
| 5 | 584,20400 Kč | 2 921,02 Kč |
| 10 | 543,01500 Kč | 5 430,15 Kč |
| 25 | 493,27440 Kč | 12 331,86 Kč |
| 50 | 458,88780 Kč | 22 944,39 Kč |
| 100 | 438,33260 Kč | 43 833,26 Kč |
| Unit Price without VAT: | 693,45000 Kč |
|---|---|
| Unit Price with VAT: | 839,07450 Kč |



