
1590ZGRP264 | |
|---|---|
DigiKey Part Number | HM2296-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP264 |
Description | BOX FIBERGLASS 23.62"L X 9.84"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 23.622" L x 9.843" W (600.00mm x 250.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP264 Models |
Category | Area (L x W) 232in² (1497cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Thickness 0.200" (5.08mm) |
Container Type Box | Features Sealing Gasket |
Size / Dimension 23.622" L x 9.843" W (600.00mm x 250.00mm) | Ratings |
Height 6.299" (160.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 745,67000 Kč | 4 745,67 Kč |
| 5 | 4 011,26400 Kč | 20 056,32 Kč |
| 10 | 3 894,01400 Kč | 38 940,14 Kč |
| Unit Price without VAT: | 4 745,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 742,26070 Kč |



