Banana Plug Connector Standard Banana Quick Connect Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7366Y

DigiKey Part Number
4654-FCR7366Y-ND
Manufacturer
Manufacturer Product Number
FCR7366Y
Description
P18S 2MM PLUG SHROUDED YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Quick Connect Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Quick Connect
Insulation
Insulated
Features
-
Color
Yellow
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,24300 Kč522,43 Kč
2548,96720 Kč1 224,18 Kč
5046,62400 Kč2 331,20 Kč
10044,39820 Kč4 439,82 Kč
30041,08540 Kč12 325,62 Kč
50039,63078 Kč19 815,39 Kč
1 00037,73992 Kč37 739,92 Kč
2 50035,37903 Kč88 447,57 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč