
FCR7366L | |
|---|---|
DigiKey Part Number | 4654-FCR7366L-ND |
Manufacturer | |
Manufacturer Product Number | FCR7366L |
Description | P18S 2MM PLUG SHROUDED BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Quick Connect Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Quick Connect | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,24300 Kč | 522,43 Kč |
| 25 | 48,96720 Kč | 1 224,18 Kč |
| 50 | 46,62400 Kč | 2 331,20 Kč |
| 100 | 44,39820 Kč | 4 439,82 Kč |
| 300 | 41,08540 Kč | 12 325,62 Kč |
| 500 | 39,63078 Kč | 19 815,39 Kč |
| 1 000 | 37,73992 Kč | 37 739,92 Kč |
| 2 500 | 35,37903 Kč | 88 447,57 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




