Banana Plug Connector Standard Banana Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7366R

DigiKey Part Number
4654-FCR7366R-ND
Manufacturer
Manufacturer Product Number
FCR7366R
Description
P18S 2MM PLUG SHROUDED RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
562,15400 Kč310,77 Kč
1060,93600 Kč609,36 Kč
2559,34880 Kč1 483,72 Kč
5058,17700 Kč2 908,85 Kč
10057,02430 Kč5 702,43 Kč
30055,24433 Kč16 573,30 Kč
50054,43606 Kč27 218,03 Kč
1 00053,35760 Kč53 357,60 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč