
FC7106 | |
|---|---|
DigiKey Part Number | 4654-FC7106-ND |
Manufacturer | |
Manufacturer Product Number | FC7106 |
Description | P/B SWITCH DPDT MOM/PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 147,88900 Kč | 1 478,89 Kč |
| 25 | 139,46880 Kč | 3 486,72 Kč |
| 50 | 133,39600 Kč | 6 669,80 Kč |
| 100 | 127,58170 Kč | 12 758,17 Kč |
| 250 | 120,26900 Kč | 30 067,25 Kč |
| 500 | 115,00604 Kč | 57 503,02 Kč |
| 1 000 | 109,96380 Kč | 109 963,80 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |









