Pushbutton Switch 3PDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC71101

DigiKey Part Number
4654-FC71101-ND
Manufacturer
Manufacturer Product Number
FC71101
Description
P/B SWITCH 3PDT ST ON OFF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 3PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A (AC)
Mfr
Voltage Rating - AC
125 V
Packaging
Bag
Actuator Type
Round, Button
Part Status
Active
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Rear
Termination Style
Solder, Quick Connect - 0.079" (2.0mm)
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Electrical Life
20,000 Cycles
Switch Function
On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
10276,92200 Kč2 769,22 Kč
25261,10600 Kč6 527,65 Kč
50249,72500 Kč12 486,25 Kč
100238,81870 Kč23 881,87 Kč
250225,10192 Kč56 275,48 Kč
500215,22908 Kč107 614,54 Kč
1 000205,76969 Kč205 769,69 Kč
Manufacturers Standard Package
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč