
FC71055 | |
|---|---|
DigiKey Part Number | 4654-FC71055-ND |
Manufacturer | |
Manufacturer Product Number | FC71055 |
Description | P/B SWITCH DPDT ON/OFF/ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 156,89700 Kč | 1 568,97 Kč |
| 25 | 147,94360 Kč | 3 698,59 Kč |
| 50 | 141,50140 Kč | 7 075,07 Kč |
| 100 | 135,33210 Kč | 13 533,21 Kč |
| 250 | 127,57292 Kč | 31 893,23 Kč |
| 500 | 121,98914 Kč | 60 994,57 Kč |
| 1 000 | 116,63969 Kč | 116 639,69 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |


