
FC71102 | |
|---|---|
DigiKey Part Number | 4654-FC71102-ND |
Manufacturer | |
Manufacturer Product Number | FC71102 |
Description | P/B SWITCH 3PDT PCB ON OFF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 271,33600 Kč | 2 713,36 Kč |
| 25 | 255,83120 Kč | 6 395,78 Kč |
| 50 | 244,67700 Kč | 12 233,85 Kč |
| 100 | 233,99330 Kč | 23 399,33 Kč |
| 250 | 220,55292 Kč | 55 138,23 Kč |
| 500 | 210,88040 Kč | 105 440,20 Kč |
| 1 000 | 201,61293 Kč | 201 612,93 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |





