


FC681478 | |
|---|---|
DigiKey Part Number | 4654-FC681478-ND |
Manufacturer | |
Manufacturer Product Number | FC681478 |
Description | LOCKING DC SOCKET 2.1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC681478 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Board Guide, Cover |
Connector Type Jack | Voltage - Rated 16VDC |
Gender Male | Current Rating (Amps) 2 A |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.079" (2.00mm ID), 0.230" (5.85mm OD) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,17160 Kč | 1 758,58 Kč |
| 100 | 33,49180 Kč | 3 349,18 Kč |
| 300 | 30,99303 Kč | 9 297,91 Kč |
| 500 | 29,89570 Kč | 14 947,85 Kč |
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 500 | 26,68754 Kč | 66 718,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |














