
FC681477 | |
|---|---|
DigiKey Part Number | 4654-FC681477-ND |
Manufacturer | |
Manufacturer Product Number | FC681477 |
Description | LOCKING DC SOCKET 2.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Board Guide, Cover |
Connector Type Jack | Voltage - Rated 16VDC |
Gender Male | Current Rating (Amps) 2 A |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.079" (2.00mm ID), 0.230" (5.85mm OD) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,85720 Kč | 846,43 Kč |
| 50 | 32,24040 Kč | 1 612,02 Kč |
| 100 | 30,69700 Kč | 3 069,70 Kč |
| 300 | 28,40680 Kč | 8 522,04 Kč |
| 500 | 27,40072 Kč | 13 700,36 Kč |
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 2 500 | 24,46015 Kč | 61 150,38 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |






