
FC68146 | |
|---|---|
DigiKey Part Number | 4654-FC68146-ND |
Manufacturer | |
Manufacturer Product Number | FC68146 |
Description | DC POWER SOCKET DC-9 (2.1MM) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083") Through Hole |
Datasheet | Datasheet |
Category | Termination Solder, Solder Eyelet(s) |
Manufacturer CLIFF Electronic Components Ltd | Shielding Unshielded |
Packaging Bag | Insulation Color Black |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 3 A |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.10mm ID (0.083") | Operating Temperature -25°C ~ 70°C |
Actual Diameter 0.079" (2.00mm ID), 0.248" (6.30mm OD) | Contact Material - Plating Tin |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Internal Switch(s) Single Switch | Contact Material Brass |
Mounting Type Through Hole | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,57360 Kč | 739,34 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 100 | 26,81440 Kč | 2 681,44 Kč |
| 300 | 24,81333 Kč | 7 444,00 Kč |
| 500 | 23,93478 Kč | 11 967,39 Kč |
| 1 000 | 22,79228 Kč | 22 792,28 Kč |
| 2 500 | 21,36580 Kč | 53 414,50 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |









