
CP30285 | |
|---|---|
DigiKey Part Number | 4654-CP30285-ND |
Manufacturer | |
Manufacturer Product Number | CP30285 |
Description | DUST CAP - BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | XLR | |
Material | - | |
Features | Contains Strap with Flanged Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,53200 Kč | 375,32 Kč |
| 25 | 35,17040 Kč | 879,26 Kč |
| 50 | 33,49060 Kč | 1 674,53 Kč |
| 100 | 31,89080 Kč | 3 189,08 Kč |
| 300 | 29,51000 Kč | 8 853,00 Kč |
| 500 | 28,46466 Kč | 14 232,33 Kč |
| 1 000 | 27,10651 Kč | 27 106,51 Kč |
| 2 500 | 25,41021 Kč | 63 525,53 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |




