Connector Cap (Cover), Dust XLR Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30285L

DigiKey Part Number
4654-CP30285L-ND
Manufacturer
Manufacturer Product Number
CP30285L
Description
DUST CAP - BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust XLR Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Circular Connectors
Shell Size - Insert
XLR
Material
-
Features
Contains Strap with Flanged Ring
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1031,82800 Kč318,28 Kč
2529,84040 Kč746,01 Kč
5028,40900 Kč1 420,45 Kč
10027,05140 Kč2 705,14 Kč
30025,03267 Kč7 509,80 Kč
50024,14604 Kč12 073,02 Kč
1 00022,99355 Kč22 993,55 Kč
2 50021,55453 Kč53 886,32 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč