Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through
RAFT (Right Angle Feedthrough) connectors

CP30254

DigiKey Part Number
4654-CP30254-ND
Manufacturer
Manufacturer Product Number
CP30254
Description
RAFT USB2.0 A-A CSK BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through
Datasheet
 Datasheet
EDA/CAD Models
CP30254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Feed Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1260,17000 Kč260,17 Kč
10221,00400 Kč2 210,04 Kč
25207,15800 Kč5 178,95 Kč
50197,26780 Kč9 863,39 Kč
100187,85230 Kč18 785,23 Kč
250176,09848 Kč44 024,62 Kč
500167,70094 Kč83 850,47 Kč
1 000159,70638 Kč159 706,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,17000 Kč
Unit Price with VAT:314,80570 Kč