
CP30200GM3 | |
|---|---|
DigiKey Part Number | 4654-CP30200GM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30200GM3 |
Description | FT METAL HDMI F-F GOLD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30200GM3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) HDMI, Receptacle |
Series | Convert To (Adapter End) HDMI, Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMIFTV2AG | Amphenol PCD | 51 | 623-HDMIFTV2AG-ND | 2 884,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 259,76600 Kč | 2 597,66 Kč |
| 25 | 243,50120 Kč | 6 087,53 Kč |
| 50 | 231,87680 Kč | 11 593,84 Kč |
| 100 | 220,81080 Kč | 22 081,08 Kč |
| 250 | 206,99492 Kč | 51 748,73 Kč |
| 500 | 197,12628 Kč | 98 563,14 Kč |
| 1 000 | 187,72947 Kč | 187 729,47 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |





