
CP30205NM3 | |
|---|---|
DigiKey Part Number | 4654-CP30205NM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30205NM3 |
Description | FT METAL USB 3.0 A-A M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30205NM3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 10 | 350,31000 Kč | 3 503,10 Kč |
| 25 | 328,36680 Kč | 8 209,17 Kč |
| 50 | 312,69380 Kč | 15 634,69 Kč |
| 100 | 297,77470 Kč | 29 777,47 Kč |
| 250 | 279,14992 Kč | 69 787,48 Kč |
| 500 | 265,84224 Kč | 132 921,12 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |


