
CP30200GMB | |
|---|---|
DigiKey Part Number | 4654-CP30200GMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30200GMB |
Description | FT BLACK METAL HDMI F-F GOLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30200GMB Models |
Category | Convert From (Adapter End) HDMI, Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) HDMI, Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 188,28900 Kč | 1 882,89 Kč |
| 25 | 176,48400 Kč | 4 412,10 Kč |
| 50 | 168,05960 Kč | 8 402,98 Kč |
| 100 | 160,03630 Kč | 16 003,63 Kč |
| 250 | 150,02316 Kč | 37 505,79 Kč |
| 500 | 142,86830 Kč | 71 434,15 Kč |
| 1 000 | 136,05717 Kč | 136 057,17 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |





