
CL172972 | |
|---|---|
DigiKey Part Number | 4654-CL172972-ND |
Manufacturer | |
Manufacturer Product Number | CL172972 |
Description | KNOB K15P BLACK 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.740" (18.80mm) |
Packaging Bag | Height 0.441" (11.20mm) |
Part Status Active | Indicator No Indicator |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 5 | 36,28800 Kč | 181,44 Kč |
| 10 | 33,93200 Kč | 339,32 Kč |
| 25 | 31,22480 Kč | 780,62 Kč |
| 50 | 29,43120 Kč | 1 471,56 Kč |
| 100 | 27,82540 Kč | 2 782,54 Kč |
| 300 | 25,62307 Kč | 7 686,92 Kč |
| 500 | 24,72294 Kč | 12 361,47 Kč |
| 1 000 | 23,61301 Kč | 23 613,01 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |




