
SAK-014 | |
|---|---|
DigiKey Part Number | 2223-SAK-014-ND |
Manufacturer | |
Manufacturer Product Number | SAK-014 |
Description | KNOB KNURLED 0.236" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with No Indicator Aluminum Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.787" (20.00mm) |
Series | Height 0.669" (17.00mm) |
Packaging Tray | Indicator No Indicator |
Part Status Active | Material Aluminum |
Style Cylindrical | Color Black |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,25000 Kč | 74,25 Kč |
| 5 | 68,74000 Kč | 343,70 Kč |
| 10 | 66,50800 Kč | 665,08 Kč |
| 25 | 63,70120 Kč | 1 592,53 Kč |
| Unit Price without VAT: | 74,25000 Kč |
|---|---|
| Unit Price with VAT: | 89,84250 Kč |






